The Autec SP-250-280 is a single-output, regulated AC/DC power supply with a maximum output voltage of 28V and a maximum output current of 8.9A. It has a maximum output power of 250W and an efficiency of 80%. The power supply operates over a temperature range of -40°C to 60°C and has a minimum isolation voltage of 4242VDC. It is designed for general use and does not meet medical application requirements.
Autec SP-250-280 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 8.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.9A |
| Ripple & Noise | 1% |
| Pin Count | 15 |
Download the complete datasheet for Autec SP-250-280 to view detailed technical specifications.
No datasheet is available for this part.