AC/DC Power Supply Single-OUT 48V 5.42A 260W 15-Pin Carton
Autec SP-250-48-B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Packaging | Carton |
| RoHS | Unconfirmed |
No datasheet is available for this part.