Conn HN 0Hz to 10GHz 50Ohm Crimp RA Cable Mount PL Gold
Checking distributor stock and pricing after the page loads.
| Type | HN |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |