The 101-T1800A is a TNC RF connector with a PL gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. This connector operates at frequencies up to 11 GHz and has an impedance of 50 ohms. It is rated for use in temperatures ranging from -65°C to 165°C. The contact plating is gold.
Automatic Connector 101-T1800A technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
No datasheet is available for this part.