The 151-T1100C is a TNC PL crimp connector with a straight body orientation, designed for cable mount applications. It operates at frequencies up to 11 GHz and has an impedance of 50 ohms. The connector features gold-plated contacts and can withstand temperatures ranging from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |