Automatic Connector 33-19006-000 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
Download the complete datasheet for Automatic Connector 33-19006-000 to view detailed technical specifications.
No datasheet is available for this part.