The 801-T1800A is a TNC PL crimp connector with a straight body orientation, suitable for cable mounting. It operates at frequencies up to 11 GHz and has a 50 ohm impedance. The connector is designed to withstand temperatures between -65°C and 165°C. The contact plating is gold.
Automatic Connector 801-T1800A technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
No datasheet is available for this part.