Automatic Connector K819-B3800-10 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
Download the complete datasheet for Automatic Connector K819-B3800-10 to view detailed technical specifications.
No datasheet is available for this part.