Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |