
Conn Terminal Block F 2 POS Screw DIN Rail 30A Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Automationdirect DN-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | DIN Rail |
| Number of Rows | 2 |
| Product Length (mm) | 44 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 36 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| Cage Code | 04YE1 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Automationdirect DN-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.