DIGITAL COUNTER/TIMER, 6-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:6; Digit Height:13mm; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; Panel Cutout Height:-; Panel Cutout Width:-; Operating Temperature Min:-10 C
MountingPanel
Quick Jump:
Technical Specifications
Autonics CT6-2P technical specifications.
General
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Mount
Panel
Compliance
RoHS
Not Compliant
Datasheet
Autonics CT6-2P Datasheet
Download the complete datasheet for Autonics CT6-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.