Autonics CT6-2P-24VDC technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Power Consumption | 6W |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics CT6-2P-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.