Autonics CT6-I technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics CT6-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
