
DIGITAL COUNTER/TIMER, 6-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:6; Digit Height:10mm; Supply Voltage Range:100V AC to 240V AC; Power Consumption:5VA; Panel Cutout Height:33mm; Panel Cutout Width:68mm; Counting Speed:10kHz
Autonics CT6Y-I technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| RoHS | Not Compliant |
No datasheet is available for this part.
