
AUTONICS E40H8-60-3-N-24 ROTARY ENCODER, INCREMENTAL, 60 PULSES
Autonics E40H8-60-3-N-24 technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Number of Channels | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
