
ROTARY ENCODER, INCREMENTAL, 360 PULSES; No. of Channels:3; Rotational Speed Max:5000rpm; Supply Voltage Min:12V; Supply Voltage Max:24V; Encoder Resolution:360CPR; Sensor Supply Voltage:12V to 24V
Autonics E50S8-360-3-N-24 technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Number of Channels | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.
