DIGITAL PULSE METER, 5-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:5; Meter Function:Pulse; Meter Range:-; Digit Height:13.8mm; Panel Cutout Height:46mm; Panel Cutout Width:92mm; Supply Voltage Min:100VAC; Product Range:-
Sign in to ask questions about the Autonics MP5W-41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Autonics MP5W-41 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics MP5W-41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.