SIGNAL LIGHT TOWER, 110VAC, 2.08A, 25W; No. of Stacks / Tiers: -; Module Lens Colour: Blue, Green, Red, Transparent,...
Autonics MSGS-510-RYGBC technical specifications.
| Package/Case | Module |
| Current Rating | 2.08A |
| Length | 680mm |
| Lens Color | Blue, Green, Red, Yellow, Clear |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
No datasheet is available for this part.