Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AUTONICS
PME-102-R
Datasheet
Autonics
PME-102-R
Unknown
Tower Light, 24VAC/VDCC, 27MA
Tower Light, 24VAC/VDCC, 27MA
Package
Module
Current Rating
27mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Current Rating
27mA
Length
356mm
Lens Color
Red
Voltage Rating (AC)
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account