Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AUTONICS
PME-202-RG
Datasheet
Autonics
PME-202-RG
Unknown
Tower Light, 24VAC/VDCC, 57MA
Tower Light, 24VAC/VDCC, 57MA
Package
Module
Current Rating
57mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Current Rating
57mA
Length
396mm
Lens Color
Green, Red
Voltage Rating (AC)
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account