TOWER LIGHT, 24VAC/VDCC, 57mA; Light Source: LED; Current Rating: 57mA; Bulb Diameter: 45mm; Length: 396mm; IP/NEMA...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 57mA |
| Length | 396mm |
| Lens Color | Red, Yellow |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |