TOWER LIGHT, 90-240VAC, 60mA; Light Source: LED; Current Rating: 60mA; Bulb Diameter: 45mm; Length: 396mm; IP/NEMA...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 60mA |
| Length | 396mm |
| Lens Color | Red, Yellow |
| RoHS | Compliant |