Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AUTONICS
PME-302-RYG
Datasheet
Autonics
PME-302-RYG
End of Life
Tower Light, 24VAC/VDCC, 95MA
Tower Light, 24VAC/VDCC, 95MA
Package
Module
Current Rating
95mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Current Rating
95mA
Length
436mm
Lens Color
Green, Red, Yellow
Voltage Rating (AC)
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account