TOWER LIGHT, 24VAC/VDCC, 125mA; Light Source: LED; Current Rating: 125mA; Bulb Diameter: 45mm; Length: 476mm; IP /...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 125mA |
| Length | 476mm |
| Lens Color | Blue, Green, Red, Yellow |
| RoHS | Compliant |