TOWER LIGHT, 90-240VAC, 163mA; Light Source: LED; Current Rating: 163mA; Bulb Diameter: 45mm; Length: 516mm; IP/NEMA...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 163mA |
| Length | 516mm |
| Lens Color | Blue, Green, Red, Yellow, Clear |
| RoHS | Compliant |