Sign in to ask questions about the Autonics PWEZ-1FF-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Autonics PWEZ-1FF-R technical specifications.
| Package/Case | Module |
| Current Rating | 30mA |
| Length | 144mm |
| Lens Color | Red |
| RoHS | Compliant |
Download the complete datasheet for Autonics PWEZ-1FF-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
