Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TC4S-N4N Datasheet | Autonics
Browse
Manufacturers
API
BOM
Account
AUTONICS
TC4S-N4N
Datasheet
Autonics
TC4S-N4N
Unspecified
Unspecified
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
1+
5+
10+
Package Type
Action
TME
12 In Stock
1
45.86
39.31
34.94
pcs
View
Technical Specifications
Autonics TC4S-N4N technical specifications.
General
Max Operating Temperature
50°C
Min Operating Temperature
-10°C
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account