Autonics TOS-B4RP1C technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 225V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.