AUTONICS TZ4ST-14R PID Temp Control, 1/16 DIN, Digital, Relay Output, 1 Alarm Output, 100-240 VAC
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |