Avago 4N55/883B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.036 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago 4N55/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.