7 SEG NUMERIC DISPLAY, YELLOW, 7.62mm, DIP-14
Avago 5082-7621 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.