Avago 5962-0420401HPA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Nom | 35 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Avago 5962-0420401HPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.