Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago 5962-8767905KTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago 5962-8767905KTA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Avago 5962-8767905KTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.