2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, GULL WING, HERMETIC, CERAMIC, DIP-8
Checking distributor stock and pricing after the page loads.
Avago 5962-8978503KZA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | True |