High-speed, single-channel logic output optocoupler designed for general isolation applications. Features a maximum data rate of 1Mbps and operates across a wide temperature range from -55°C to 100°C. Packaged in an 8-pin DIP, this component offers a maximum power dissipation of 0.1W.
Sign in to ask questions about the Avago 6N136-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago 6N136-000E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago 6N136-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.