High-speed, single-channel logic output optocoupler designed for general isolation applications. Features a 10Mbps data rate and operates within a wide temperature range of -40°C to 85°C. Requires a nominal supply voltage of 5V, with a minimum of 4.5V. Housed in an 8-pin DIP package, this component offers a maximum power dissipation of 0.085W.
Sign in to ask questions about the Avago 6N137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago 6N137 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago 6N137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.