
High-speed, single-channel logic output optocoupler designed for reliable signal isolation. Features a 10Mbps data rate and operates within a wide temperature range of -40°C to 85°C. Requires a supply voltage between 4.5V and 5V, with a maximum power dissipation of 0.085W. This surface-mount component is housed in an 8-pin DIP package.
Sign in to ask questions about the Avago 6N137-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago 6N137-500E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago 6N137-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.