Four-channel logic output optocoupler, hermetically sealed in a DIP-16 package. Features a maximum data rate of 0.1 Mbps and operates across a wide temperature range from -55°C to 125°C. Minimum supply voltage is 2V, with a maximum power dissipation of 0.05W.
Avago 6N140A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.