Four-channel logic output optocoupler, hermetically sealed in a DIP-16 package. Features a maximum data rate of 0.1 Mbps and a maximum power dissipation of 0.05 W. Operates across a wide temperature range from -55°C to 125°C, with a minimum supply voltage of 2V.
Avago 6N140A/883B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.