
The ACML-7420-000E is an industrial-grade isolator with 16 terminals and a dual terminal position. It operates within a temperature range of -40 to 105°C and has a supply voltage of 3.3V to 3.6V. The device is packaged in a 7.493mm wide and 10.312mm long SOP package. It is designed for use in RF and wireless applications, specifically in isolators and circulators.
Sign in to ask questions about the Avago ACML-7420-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago ACML-7420-000E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.312 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACML-7420-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.