
Dual-channel logic output optocoupler featuring a 5 Mbps data rate. Operating temperature range spans from -40°C to 105°C. Designed for a nominal supply voltage of 5.5V, with a minimum operating voltage of 2.7V. This RoHS compliant component is housed in an SOP-8 package.
Avago ACPL-024L-000E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-024L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.