2-channel logic output optocoupler, operating from 2.7V to 5.5V supply voltage, features a maximum data rate of 5Mbps. This component offers robust isolation with a wide operating temperature range from -40°C to 105°C. Designed for general-purpose applications, it is housed in an SOP-8 package and adheres to RoHS compliance standards.
Avago ACPL-024L-500E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-024L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.