Dual-channel logic output optocoupler, ideal for general-purpose isolation applications. Features a maximum data rate of 15 Mbps and operates within a wide temperature range of -40°C to 105°C. Designed for surface-mount assembly in an 8-pin SOP package, it requires a nominal supply voltage of 5V, with a minimum operating voltage of 3V. This RoHS compliant component offers reliable signal isolation with two independent channels.
Avago ACPL-074L-000E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-074L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.