
2-channel AC input, transistor output optocoupler designed for general-purpose isolation. Features a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. Maximum power dissipation is 0.2W. Housed in an SOP-8 package.
Sign in to ask questions about the Avago ACPL-224-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago ACPL-224-500E technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-224-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.