
Dual-channel transistor output optocoupler, housed in an 8-pin SOP package. Features a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. Maximum power dissipation is 0.2W. RoHS compliant.
Avago ACPL-227-500E technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-227-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.