
Dual-channel transistor output optocoupler, operating from -55°C to 110°C. Features a maximum power dissipation of 0.2W. This general-purpose optoisolator is RoHS compliant and housed in an SOP-8 package.
Avago ACPL-227-50BE technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.