1-channel logic output optocoupler, SOP-8 package. Features a maximum operating temperature of 105°C and a minimum of -40°C. Operates with a nominal supply voltage of 30V, with a minimum of 15V. Maximum power dissipation is 0.21W. RoHS compliant.
Sign in to ask questions about the Avago ACPL-H342-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago ACPL-H342-000E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-H342-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.