
General purpose, single-channel logic output optocoupler featuring a 0.02 Mbps data rate. Designed for operation within a -40°C to 125°C temperature range, this component supports a nominal supply voltage of 15V, with a minimum of 3V. It offers a maximum power dissipation of 0.1W and is housed in a RoHS compliant, plastic MINIFLAT SOP-5 package.
Sign in to ask questions about the Avago ACPL-M49T-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago ACPL-M49T-500E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-M49T-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.