1-channel logic output optocoupler, 10Mbps data rate, operating temperature range of -40°C to 105°C. Features a minimum supply voltage of 2.7V and a nominal supply voltage of 5.5V. Maximum power dissipation is 0.02W. RoHS compliant, housed in a SOP-5 package.
Avago ACPL-M61L-500E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-M61L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.