Surface mount, SOIC-5 packaged 1-channel logic output optocoupler designed for general isolation applications. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 5.5V and a minimum of 3V. Features a maximum power dissipation of 0.03W.
Avago ACPL-M72T-000E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-M72T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.